+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | circular | |
Connector | plug | |
Mechanical mounting | for cable | |
Number of pins | 3 | |
Kind of connector | female | |
Electrical mounting | soldering | |
Manufacturer series | MRD | |
IP rating | IP67 | |
Locking system | with latch | |
Contact plating | gold flash | |
Current rating | 10A | |
Spatial orientation | straight | |
Cable external diameter | 7...9mm | |
Contact size | 1.5mm |