+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | RG179 | |
Cable structure | 1x30AWG | |
Wave impedance | 75Ω | |
Core structure | stranded | |
Kind of core | SCCS | |
Number of cores | 1 | |
Core diameter | 30AWG | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Operating temperature | -25...70°C | |
Core diameter | 0.3mm | |
Package contents | 100m | |
Cable external diameter | 2.8mm | |
CPR standard | Fca | |
Package contents - ft | 328ft | |
Conform to the norm | MIL-C-17 |