+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRG5800.10100

Wire: coaxial; RG58; 1x21AWG; stranded; Cu; PVC; black; 100m; 328ft


Manufacturer: BELDEN

Manufacturer part number:
MRG5800.10100
TME Symbol:
MRG5800.10100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG58
Cable structure
1x21AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
21AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
0.58mm
Package contents
100m
Cable external diameter
4.95mm
CPR standard
no classification
Package contents - ft
328ft
Gross weight40.317 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
MRG5800.10100
156 in TME stock
Net price for quantities from 1 m - 4.87 USDGross price for quantities from 1 m - 4.87 USD
Net price for quantities from 25 m - 3.85 USDGross price for quantities from 25 m - 3.85 USD
Net price for quantities from 50 m - 3.45 USDGross price for quantities from 50 m - 3.45 USD
Net price for quantities from 100 m - 3.04 USDGross price for quantities from 100 m - 3.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m