+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | RG59 | |
Cable structure | 1x23AWG | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | CCS | |
Number of cores | 1 | |
Core diameter | 23AWG | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Operating temperature | -30...70°C | |
Core diameter | 0.58mm | |
Cable application | indoor | |
Package contents | 100m | |
Cable external diameter | 6.15mm | |
CPR standard | Eca | |
Package contents - ft | 328ft | |
Conform to the norm | EN 50117-1 IEC 60332-1-2 IEC 61034-2 IEC 61196 |