+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRM-UMB-3C-BLK-12

Antenna; WiFi; 2.5dBi; screw type; 1.7÷6GHz; -40÷85°C; 300mm; SMA


Manufacturer: MOBILEMARK

Manufacturer part number:
MRM-UMB-3C-BLK-12
TME Symbol:
MRM-UMB-3C-BLK-12

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
2.5dBi
Mounting
screw type
Frequency
1.7...6GHz
Operating temperature
-40...85°C
Cable length
0.3m
Connection
SMA
Gross weight50 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
MRM-UMB-3C-BLK-12
0 in TME stock
Net price for quantities from 1 pcs - 49.91 USDGross price for quantities from 1 pcs - 49.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.