+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRM2-138

Spacer sleeve; LED; L: 3.5mm; black; UL94V-0; polyamide 6.6

Manufacturer: BIVAR

Manufacturer part number:
MRM2-138
TME Symbol:
MRM2-138

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Spacer length
3.5mm
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Dimensions
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
MRM2-138
0 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)