+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POLLIN | |
Type of automation module | twilight switch | |
Mounting | wall mount | |
Kind of output 1 | SPST-NO | |
IP rating | IP65 | |
Manufacturer series | MROK | |
Operating temperature | -30...50°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Cable length | 0.5m | |
Contact actuation delay | 20s | |
Body dimensions | 50x40x20mm | |
Additional functions | light sensor built-in | |
Sensors features | sensitivity adjustable | |
Controlled parameter range | 2...50lx |