+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRS25000C1200FCT00

Resistor: thin film; 120Ω; THT; 600mW; ±1%; 350V; Ø0.6x28mm; L: 6.5mm


Manufacturer: VISHAY

Manufacturer part number:
MRS25000C1200FCT00
TME Symbol:
MRS25000C1200FCT00

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
120Ω
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.5mm
Temperature coefficient
50ppm/°C
Length
6.5mm
Diameter
2.5mm
Gross weight0.222 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MRS25000C1200FCT00
4724 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 000 pcs