+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 15kΩ | |
Mounting | THT | |
Power | 0.6W | |
Tolerance | ±1% | |
Operating voltage | 350V | |
Leads dimensions | Ø0.6x28mm | |
Body dimensions | Ø2.5x6.5mm | |
Temperature coefficient | 50ppm/°C | |
Length | 6.5mm | |
Diameter | 2.5mm |