+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 210kΩ | |
Mounting | THT | |
Power | 0.6W | |
Tolerance | ±1% | |
Operating voltage | 350V | |
Leads dimensions | Ø0.6x28mm | |
Body dimensions | Ø2.5x6.5mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 50ppm/°C | |
Length | 6.5mm | |
Diameter | 2.5mm |