+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRS25000C7151FCT00

Resistor: metal film; 7.15kΩ; THT; 600mW; ±1%; 350V; Ø2.5x6.5mm


Manufacturer: VISHAY

Manufacturer part number:
MRS25000C7151FCT00
TME Symbol:
MRS25000C7151FCT00

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
7.15kΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.226 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MRS25000C7151FCT00
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
Net price for quantities from 60000 pcs - 0.02 USDGross price for quantities from 60000 pcs - 0.02 USD
Net price for quantities from 75000 pcs - 0.02 USDGross price for quantities from 75000 pcs - 0.02 USD
Net price for quantities from 120000 pcs - 0.02 USDGross price for quantities from 120000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerCardboard = 5 000 pcs