+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-050075-2

Ferrite: toroidal; L: 4.7mm; Øint: 7.6mm; Øout: 12.7mm; sendust; 34nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-050075-2
TME Symbol:
MS-050075

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.7mm
Internal diameter
7.6mm
Outside diameter
12.7mm
Core material
sendust
Inductance factor AL
34nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight1.1 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-050075-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD