+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-065075-2

Ferrite: toroidal; L: 6.3mm; Øint: 10.1mm; Øout: 16.5mm; 43nH; 500kHz

Manufacturer: MICROMETALS

Manufacturer part number:
MS-065075-2
TME Symbol:
MS-065075

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.3mm
Internal diameter
10.1mm
Outside diameter
16.5mm
Core material
sendust
Inductance factor AL
43nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight4.995 g
Certificates
See other products in this category: Ring ferrites MICROMETALS
*
MS-065075-2
Product withdrawn from the offer
Use the specification table below to search for similar products