+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-106125-2

Ferrite: toroidal; L: 12mm; Øint: 14.1mm; Øout: 27.7mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-106125-2
TME Symbol:
MS-106125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
12mm
Internal diameter
14.1mm
Outside diameter
27.7mm
Core material
sendust
Inductance factor AL
157nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight26.5 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-106125-2
181 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Packaging method by the manufacturer:Tray = 100 pcs