+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-108090-2

Ferrite: toroidal; L: 14mm; Øint: 14.73mm; Øout: 26.92mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-108090-2
TME Symbol:
MS-108090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14mm
Internal diameter
14.73mm
Outside diameter
26.92mm
Core material
sendust
Inductance factor AL
141nH
Gross weight31.77 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-108090-2
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 15 pcs - 1.46 USDGross price for quantities from 15 pcs - 1.46 USD