+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-132125-2

Ferrite: toroidal; L: 11.18mm; Øint: 19.94mm; Øout: 33.02mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-132125-2
TME Symbol:
MS-132125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
135nH
Gross weight35.89 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-132125-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
Net price for quantities from 6 pcs - 1.81 USDGross price for quantities from 6 pcs - 1.81 USD
Net price for quantities from 12 pcs - 1.68 USDGross price for quantities from 12 pcs - 1.68 USD