+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-156-HRMJ-3

Transition: adapter; 50Ω; plug; straight; -40÷85°C; 6GHz


Manufacturer: HIROSE

Manufacturer part number:
MS-156-HRMJ-3
TME Symbol:
MS-156-HRMJ-3

Specification

Manufacturer
HIROSE
Type of transition
adapter
Wave impedance
50Ω
Connector
plug
Spatial orientation
straight
Operating temperature
-40...85°C
Contact plating
gold-plated
Insulator material
PTFE
Contact material
beryllium copper
Body material
beryllium copper, stainless steel
Locking system
push-pull
Max. frequency
6GHz
Plating material
gold
Gross weight3 g
Certificates
See other products in this category: Micro connectors HIROSE,
*
MS-156-HRMJ-3
0 in TME stock
Net price for quantities from 100 pcs - 60.00 USDGross price for quantities from 100 pcs - 60.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.