+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of transition | adapter | |
Wave impedance | 50Ω | |
Spatial orientation | straight | |
Operating temperature | -40...85°C | |
Contact plating | gold-plated | |
Insulator material | PTFE | |
Contact material | beryllium copper | |
Body material | beryllium copper, phosphor bronze, stainless steel | |
Locking system | push-pull | |
Plating material | gold, nickel |