+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-157125-2

Ferrite: toroidal; L: 15.3mm; Øint: 23.3mm; Øout: 40.6mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-157125-2
TME Symbol:
MS-157125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15.3mm
Internal diameter
23.3mm
Outside diameter
40.6mm
Core material
sendust
Inductance factor AL
168nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight68.8 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-157125-2
179 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 36 pcs - 1.83 USDGross price for quantities from 36 pcs - 1.83 USD
Net price for quantities from 72 pcs - 1.77 USDGross price for quantities from 72 pcs - 1.77 USD
Net price for quantities from 108 pcs - 1.74 USDGross price for quantities from 108 pcs - 1.74 USD
Net price for quantities from 216 pcs - 1.71 USDGross price for quantities from 216 pcs - 1.71 USD
Packaging method by the manufacturer:Tray = 30 pcsTray = 36 pcsCardboard = 216 pcs