+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-180-HRMJ-1

Diagnostic adapter; SMA socket,testing plug; Insulation: PTFE


Manufacturer: HIROSE

Manufacturer part number:
MS-180-HRMJ-1
TME Symbol:
MS-180-HRMJ-1

Specification

Manufacturer
HIROSE
Type of transition
diagnostic adapter
Insulator material
PTFE
Wave impedance
50Ω
Spatial orientation
straight
Related items
MS-180
Cable/adapter structure
  • SMA socket
  • testing plug
Gross weight5.2 g
Certificates
See other products in this category: RF adapters HIROSE,
*
MS-180-HRMJ-1
0 in TME stock
Net price for quantities from 100 pcs - 51.52 USDGross price for quantities from 100 pcs - 51.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.