+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | coaxial | |
Connector family | coaxial | |
Connector | plug, socket | |
Wave impedance | 50Ω | |
Contact plating | gold-plated | |
Insulator material | LCP | |
Contact material | copper alloy | |
Body material | brass | |
Electrical mounting | soldering | |
Locking system | Snap-in | |
Mechanical durability | 100 cycles | |
Body colour | gold | |
Spatial orientation | straight | |
Operating temperature | -40...85°C | |
Engineering PN | CL0358-0265-7-00 |