+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-184125-2

Ferrite: toroidal; L: 19.9mm; Øint: 23.3mm; Øout: 47.6mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-184125-2
TME Symbol:
MS-184125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
19.9mm
Internal diameter
23.3mm
Outside diameter
47.6mm
Core material
sendust
Inductance factor AL
281nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight132.2 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-184125-2
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.99 USDGross price for quantities from 100 pcs - 2.99 USD
Packaging method by the manufacturer:
Tray = 25 pcsCardboard = 100 pcs