+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-225125-2

Ferrite: toroidal; L: 13.97mm; Øint: 35.56mm; Øout: 57.15mm; 156nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-225125-2
TME Symbol:
MS-225125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
13.97mm
Internal diameter
35.56mm
Outside diameter
57.15mm
Core material
sendust
Inductance factor AL
156nH
Gross weight125.72 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-225125-2
0 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 3 pcs - 8.80 USDGross price for quantities from 3 pcs - 8.80 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)