+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MIYAMA
Manufacturer | MIYAMA | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 6A / 125V AC | |
Leads | for soldering | |
Manufacturer series | MS-500 | |
Operating temperature | -10...55°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø6.2mm | |
Knob height | 12mm | |
Max. contact resistance: | 20mΩ | |
Min. insulation resistance | 0.1GΩ | |
AC test voltage | 1kV |