+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-840-PF

Switch: slide; Pos: 2; SPDT; 0.3A/125VAC; ON-ON; No.of term: 3; THT


Manufacturer: MIYAMA

Manufacturer part number:
MS-840-PF
TME Symbol:
MS-840-PF

Specification

Manufacturer
MIYAMA
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.3A / 125V AC
Switching method
ON-ON
Number of terminals
3
Mounting
THT
Leads
for PCB
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
MS-840
Terminal pitch
3.6mm
AC test voltage
250V
Operating temperature
-10...55°C
Gross weight1.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches MIYAMA,
See other products from this series.:
*
MS-840-PF
196 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 20 pcs - 2.24 USDGross price for quantities from 20 pcs - 2.24 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs