+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-D2ST-01

Stand; 9kg; 17÷32"; black; 75x75mm,100x100mm; plastic,steel,glass


Manufacturer: GEMBIRD

Manufacturer part number:
MS-D2ST-01
TME Symbol:
MS-D2ST-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
9kg
Size
17...32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Material
glass, plastic, steel
Application
monitor x2
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight5.3414 kg
Certificates
EAN code8716309135245
See other products in this category: Stands and Holders GEMBIRD,
*
MS-D2ST-01
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.34 USDGross price for quantities from 1 pcs - 32.34 USD
Net price for quantities from 3 pcs - 28.30 USDGross price for quantities from 3 pcs - 28.30 USD