+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-DIP/SMD1

Board: universal; single sided,prototyping; W: 60mm; L: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
MS-DIP/SMD1
TME Symbol:
MS-DIP/SMD1

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Width
60mm
Length
0.1m
Copper plating thickness
18µm
Hole diameter
1mm
Soldering pads pitch
0.7/2.54mm
Soldering pads configuration
  • 0805
  • 1206
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
  • DIP22
  • DIP24
  • DIP28
  • MELF
  • SMA
  • SMB
  • SMC
  • SO8
  • SO10
  • SO14
  • SO16
  • SO18
  • SO20
  • SO24
  • SO28
  • SOD80
  • SOD87
  • SOT23
  • SOT89
  • SOT143
  • SOT223
  • SOT323
Gross weight12.14 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
MS-DIP/SMD1
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 20 pcs - 5.52 USDGross price for quantities from 20 pcs - 5.52 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
Packaging method by the manufacturer:Bag = 20 pcs