+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLDER PEAK
Manufacturer | SOLDER PEAK | |
Type of board | universal | |
Board variant | prototyping, single sided | |
Material | epoxy resin, fiberglass, FR4 | |
Laminate thickness | 1mm | |
Width | 60mm | |
Length | 80mm | |
Copper plating thickness | 18µm | |
Hole diameter | 1mm | |
Soldering pads pitch | 0.7/2.54mm |