+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-DIP/SMD5

Board: universal; single sided,prototyping; W: 60mm; L: 80mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
MS-DIP/SMD5
TME Symbol:
MS-DIP/SMD5

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Width
60mm
Length
80mm
Copper plating thickness
18µm
Hole diameter
1mm
Soldering pads pitch
0.7/2.54mm
Soldering pads configuration
  • 0805
  • 1206
  • MELF
  • SMA
  • SMB
  • SMC
  • SO8
  • SO10
  • SO14
  • SO16
  • SO18
  • SO20
  • SO24
  • SO28
  • SOD80
  • SOD87
  • SOT23
  • SOT89
  • SOT143
  • SOT223
  • SOT323
Gross weight9.026 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
MS-DIP/SMD5
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 20 pcs - 5.31 USDGross price for quantities from 20 pcs - 5.31 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 4.84 USD
Packaging method by the manufacturer:Bag = 20 pcs