+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTEN
Manufacturer | ATTEN | |
Type of Soldering accessories | soldering iron | |
Power | 50W | |
Applications of soldering equipment | for soldering station | |
Soldering iron supply voltage | 24V | |
Soldering iron temperature range | 150...480°C | |
Related items | GT-6150B, GT-6200B | |
Standard equipment | MS-T50-0.5I | |
Tip shape | conical | |
Tip dimensions | 0.5mm |