+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-GT-Y150

Soldering iron; 150W; for soldering station; 24V; 150÷480°C


Manufacturer: ATTEN

Manufacturer part number:
MS-GT-Y150
TME Symbol:
MS-GT-Y150

Specification

Manufacturer
ATTEN
Type of Soldering accessories
soldering iron
Power
150W
Applications of soldering equipment
for soldering station
Soldering iron supply voltage
24V
Soldering iron temperature range
150...480°C
Related items
GT-6150A, GT-6200A, GT-6200B
Standard equipment
MS-T150-4.6D
Tip shape
chisel
Tip dimensions
4.6mm
Gross weight122.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations - accessories ATTEN,
*
MS-GT-Y150
20 in TME stock
Net price for quantities from 1 pcs - 52.00 USDGross price for quantities from 1 pcs - 52.00 USD
Net price for quantities from 3 pcs - 46.81 USDGross price for quantities from 3 pcs - 46.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts