+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-O150

Fuse: fuse; automotive,strip fuse; M6 screw; 150A; 32VDC; 42mm


Manufacturer: ELED

Manufacturer part number:
MS-O150
TME Symbol:
MS-O150

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, strip fuse
Mounting
M6 screw
Current rating
0.15kA
Rated voltage
32V DC
Fuse size
42mm
Leads
solder lugs M6
Gross weight1.9 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MS-O150
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.