+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T150-K

Tip; knife; 6.9mm; for soldering station

Manufacturer: ATTEN

Manufacturer part number:
T150-K
TME Symbol:
MS-T150-K

Specification

Manufacturer
ATTEN
Type of tip
with heating element
Tip shape
knife
Tip dimensions
6.9mm
Applications of soldering equipment
for soldering station
Related items
MS-GT-Y150
Gross weight41.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T150-K
6 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 5 pcs - 23.40 USDGross price for quantities from 5 pcs - 23.40 USD
Net price for quantities from 10 pcs - 20.81 USDGross price for quantities from 10 pcs - 20.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.