+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T50-1.3D

Tip; chisel; 1.3mm; for soldering station

Manufacturer: ATTEN

Manufacturer part number:
T50-1.3D
TME Symbol:
MS-T50-1.3D

Specification

Manufacturer
ATTEN
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.3mm
Applications of soldering equipment
for soldering station
Related items
MS-GT-Y050
Dimensions
Gross weight48.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T50-1.3D
3 in TME stock
Net price for quantities from 1 pcs - 18.83 USDGross price for quantities from 1 pcs - 18.83 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 16.94 USD
Net price for quantities from 10 pcs - 15.06 USDGross price for quantities from 10 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.