+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-U0302

Fuse: fuse; automotive,strip fuse; 30A; 32VDC; M5 screw; 41x11mm

Manufacturer: ELED

Manufacturer part number:
MS-U0302
TME Symbol:
MS-U0302

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, strip fuse
Current rating
30A
Rated voltage
32V DC
Mounting
M5 screw
Dimensions
41x11mm
Quantity in set/package
10pcs.
Gross weight0.42 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MS-U0302
199 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs