+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-U0606

Fuse: fuse; automotive,strip fuse; M5 screw; 60A; 32VDC; 41mm


Manufacturer: ELED

Manufacturer part number:
MS-U0606
TME Symbol:
MS-U0606

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, strip fuse
Mounting
M5 screw
Current rating
60A
Rated voltage
32V DC
Fuse size
41mm
Dimensions
41x11mm
Quantity in set/package
100pcs.
Gross weight0.56 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MS-U0606
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.