+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS05-1A87-75DHR

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 500mA; max.200VDC; PCB; MS


Manufacturer: MEDER

Manufacturer part number:
MS05-1A87-75DHR
TME Symbol:
MS05-1A87-75DHR

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 200V AC, max. 200V DC
Mounting
PCB
Manufacturer series
MS
Operating temperature
-20...70°C
Gross weight0.914 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
MS05-1A87-75DHR
70 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 32 pcs - 2.89 USDGross price for quantities from 32 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 32 pcs