+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | MS | |
Stable positions number | 1 | |
Leads | for soldering | |
Body dimensions | 19.8x6.4x10.6mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 0.59N | |
Electrical life | 50000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Mounting | mounting hole without thread |