+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | motor breaker | |
Max motor power | 1.5kW | |
Operating voltage | 208...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 2.5...4A | |
Electrical connection | screw terminals | |
Short circuit release | 50A | |
IP rating | IP20 | |
Operating temperature | -25...60°C | |
Conform to the norm | IEC 60077-1 IEC 60077-2 |