+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.3322-21

Laboratory connector: 1,5mm banana; socket; black; insulated

Manufacturer: STÄUBLI

Manufacturer part number:
65.3322-21
TME Symbol:
MS155-B-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
1,5mm banana
Connector
socket
Colour
black
Mounting
crimped, soldered
Contact plating
gold-plated
Connector variant
insulated
Conform to the norm
E-DIN 42802-2
Manufacturer series
Medical
Insulator material
polyamide
Related items
KT155-BA-21, LS1.5-B
Length
38.1mm
Max. wire diameter
2.7mm
Max cable section
0.5mm2
Dimensions
Gross weight10 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
See other products from this series.:
*
65.3322-21
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.