+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | motor breaker | |
Max motor power | 11kW | |
Operating voltage | 208...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 18...25A | |
Electrical connection | screw terminals | |
Short circuit release | 375A | |
IP rating | IP20 | |
Operating temperature | -20...60°C |