+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS+FRD | |
Max. off-state voltage | 300V | |
Peak pulse power dissipation | 0.15kW | |
Case | QuadroMELF | |
Mounting | SMD | |
Breakdown voltage | 19V |