+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS1N8174US

Diode: TVS+FRD; 300V; 150W; QuadroMELF; 1.2A; Ubr: 86.5V; 4pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MS1N8174US
TME Symbol:
MS1N8174US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS+FRD
Max. off-state voltage
300V
Peak pulse power dissipation
0.15kW
Case
QuadroMELF
Mounting
SMD
Max. forward impulse current
1.2A
Breakdown voltage
86.5V
Capacitance
4pF
Gross weight0.078 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diodes - others MICROCHIP TECHNOLOGY,
*
MS1N8174US
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 145.02 USDGross price for quantities from 100 pcs - 145.02 USD