+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS20W23G30

Contact; female; 20; eco|mate Aquarius,RT360; gold-plated; bulk


Manufacturer: AMPHENOL

Manufacturer part number:
MS20W23G30
TME Symbol:
MS20W23G30

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
20
Application - series/manufacturer
eco|mate Aquarius, RT360
Contact plating
gold-plated
Wire size
22AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Connectors application
connectors
Mechanical mounting
for cable
Current rating
7.5A
Quantity in set/package
500pcs.
Plating thickness
30µm
Trade name
Ecomate RM
Gross weight0.391 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MS20W23G30
0 in TME stock
Net price for quantities from 500 pcs - 2.30 USDGross price for quantities from 500 pcs - 2.30 USD
Net price for quantities from 1000 pcs - 2.08 USDGross price for quantities from 1000 pcs - 2.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.