+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Contact size | 20 | |
Application - series/manufacturer | eco|mate Aquarius, RT360 | |
Contact plating | gold flash | |
Wire size | 30AWG...28AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Connectors application | connectors | |
Mechanical mounting | for cable | |
Current rating | 7.5A | |
Quantity in set/package | 500pcs. | |
Trade name | Ecomate RM |