+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

105239

Fuse; 500mA; 500V; Ø6.3x32mm


Manufacturer: MCP

Manufacturer part number:
105239
TME Symbol:
MS30X/FUSE-0.5A

Specification

Manufacturer
MCP
Type of test accessories
fuse
Current rating
0.5A
Rated voltage
0.5kV
Dimensions
Ø6.3x32mm
Related items
MS302
Gross weight2.38 g

WATCH VIDEO

See other products in this category: Accessories - Others MCP,
*
105239
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 3 pcs - 1.46 USDGross price for quantities from 3 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.