+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | socket | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Number of pins | 7 | |
Kind of connector | female | |
Electrical mounting | soldering | |
Manufacturer series | MS/DS | |
Locking system | external thread, threaded joint | |
Contact plating | silver plated | |
Current rating | 13A | |
Rated voltage | 500V AC/700V DC | |
Spatial orientation | straight | |
Colour | olive | |
Wire cross-section | 0.5...1.5mm2 | |
Case | size 16S | |
Contact size | 16 | |
Enclosure material | aluminium alloy | |
Conform to the norm | MIL-C-5015 Military Standard | |
Plating material | zinc | |
Operating temperature | -55...125°C |