+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS3108E14S-7S

Connector: circular; plug; for cable; PIN: 3; female; soldering


Manufacturer: AMPHENOL

Manufacturer part number:
MS3108E14S-7S
TME Symbol:
MS3108E14S-7S

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
3
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
MS/DS
Locking system
internal thread, threaded joint
Contact plating
silver plated
Current rating
13A
Rated voltage
500V AC/700V DC
Spatial orientation
angled 90°
Colour
olive
Wire cross-section
0.5...1.5mm2
Case
size 14S
Contact size
16
Enclosure material
aluminium alloy
Conform to the norm
MIL-C-5015 Military Standard
Plating material
zinc
Operating temperature
-55...125°C
Connector variant
  • with cable clamp
  • with strain relief
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
MS3108E14S-7S
0 in TME stock
Net price for quantities from 100 pcs - 33.63 USDGross price for quantities from 100 pcs - 33.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.