+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug, socket | |
Number of pins | 4 | |
Kind of connector | female | |
Electrical mounting | soldering | |
Locking system | bayonet | |
Contact plating | gold-plated | |
Current rating | 7.5A |