+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug | |
Mechanical mounting | for cable | |
Number of pins | 4 | |
Kind of connector | male | |
Connector variant | with cable clamp | |
Electrical mounting | soldering | |
Locking system | internal bayonet | |
Current rating | 7.5A | |
Rated voltage | 0.6kV | |
Spatial orientation | straight | |
Colour | grey-olive | |
Case | size 8 | |
Application - series/manufacturer | MIL-C-26482, Series 1, PT/451 |